CV25902001 | Raychem

Heatshrink tubing, 2:1, (12.7/6.4 mm), PVDF, transparent, CV25902001, 1 piece with 1,2 meters

Order No.: 35P4387
EAN: 4099891276157
MPN:
CV25902001
RW-175-E-1/2-X-STK
Series: RW-175
CV25902001 Raychem Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7100 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
5 pcs.
9.9127 €
10 pcs.
9.1035 €
25 pcs.
8.5680 €
50 pcs.
7.7707 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat shrink tubing, TMS-SCE-1K-1-2.0-4, Raychem

TMS-SCE-1K-1-2.0-4 is a heat shrinkable wire marker made from durable, flame retardant, heat shrinkable polyolefin, which is designed to meet the needs of manufacturers with high performance requirements.

Features

  • 3:1 Shrink ratio
  • Quick recovery for heat sensitive areas
  • Lightweight for aerospace applications
  • UL recognised
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 6.4 mm
Length 1.2 m
min. operating temperature -55 °C
max. operating temperature 175 °C
contains glue inside No
Colour transparent
Material PVDF
Logistics
Property Value
Customs tariff number 39173200
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes