A9161002 | OKW
Battery clips, battery clips, steel, metal, for COMTEC 150 H/200 H Vers. II, HAND-TERMINAL M Vers. I/II, DATEC-MOBIL-BOX M Vers. I/II/III/IV, Vers. I/II high, A9161002
Order No.: 50H568
EAN: 4099889563511
MPN:
A9161002
Kontaktfedern-Set, 2 x 9 V oder 4 x AA
Series: KONTAKTE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.9155 €
50 pcs.
2.7965 €
100 pcs.
2.6894 €
500 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of battery clips, A9161002, OKW
Set of battery clips for contacting the batteries 2 x 9 V. Note application DATEC-MOBIL-BOX L with battery compartment: only for this enclosure 2 x 9 V or 4 x AA is possible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery clips | |
| Version | battery clips | |
| Material | steel | |
| Colour | metal | |
| Suitable for | COMTEC 150 H/200 H Vers. II, HAND-TERMINAL M Vers. I/II, DATEC-MOBIL-BOX M Vers. I/II/III/IV, Vers. I/II high |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |