71222243 | LAPP
CEE extension cable, 71222243
Order No.: 30P5294
EAN: 4044773476781
MPN:
71222243
ÖLFLEX PLUG CEE 5G6 32A 5m
Series: ÖLFLEX PLUG CEE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.2055 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | CEE plug | |
| Cable length | 5 m | |
| Cable type | H07RN-F | |
| Cable cross-section | 6 mm² | |
| Colour | black | |
| Rated voltage | 400 V | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |