71222242 | LAPP
CEE extension cable, 71222242
Order No.: 30P5291
EAN: 4044773462678
MPN:
71222242
ÖLFLEX PLUG CEE 5G4 32A 5m
Series: ÖLFLEX PLUG CEE
Unit Price (€ / pc.)
84.7756 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | CEE plug | |
| Cable length | 5 m | |
| Cable type | H07RN-F | |
| Cable cross-section | 4 mm² | |
| Colour | black | |
| Rated voltage | 400 V | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |