71222296 | LAPP

CEE extension cable, 71222296

Order No.: 30P5283
EAN: 4044773476866
MPN:
71222296
ÖLFLEX PLUG CEE 5G2,5 16A 25m
71222296 LAPP CEE Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
189.1624 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
189.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
189.1624 €
Technical specifications
Filter Property Value
Version extension cable
Connection (1) CEE plug
Cable length 25 m
Cable type H07RN-F
Cable cross-section 2.5 mm²
Colour black
Rated voltage 400 V
Rated current 16 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes