DZ5CE063 | Schneider Electric
Insulated wire end ferrule, 6.0 mm², 26 mm long, NF C 63-023, green, DZ5CE063
Unit Price (€ / pc.)
0.2023 € *
Available: 100 pcs.
Available in 3 Days: 500 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2023 €
100 pcs.
0.1785 €
200 pcs.
0.1666 €
300 pcs.
0.1547 €
500 pcs.
0.1428 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 6.0 mm² | |
| Isolated | Yes | |
| Colour | green | |
| Length | 26 mm | |
| Standard number | NF C 63-023 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |