DZ5CE043 | Schneider Electric

Insulated wire end ferrule, 4.0 mm², 26 mm long, NF C 63-023, orange, DZ5CE043

Order No.: 02P5580
EAN: 3389110537161
MPN:
DZ5CE043
Series: DZ5
DZ5CE043 Schneider Electric Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1833 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1833 €
100 pcs.
0.1583 €
250 pcs.
0.1464 €
500 pcs.
0.1345 €
1000 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Cable cross-section 4.0 mm²
Isolated Yes
Colour orange
Length 26 mm
Standard number NF C 63-023
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Sustainable Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes