DZ5CA102 | Schneider Electric
Insulated wire end ferrule, 10 mm², 22 mm long, NF C 63-023, brown, DZ5CA102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2761 € *
Available in 3 Days: 18,200 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2761 €
50 pcs.
0.2392 €
100 pcs.
0.2130 €
200 pcs.
0.2011 €
300 pcs.
0.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable end, DZ5CA102, Schneider Electric
Linergy cable end insulated for clip-in marker. It applied to single conductor with 10 mm² cable cross section. It has brown surface treatment. It is medium size for additional marker tag holder. Packing by bag and quantity per set is set of 100. Ambient air temperature for operation is from -20 to 105 °C. It conforms to NF C 63-023 standard. It is compliant with Green Premium (RoHS/REACH).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 10 mm² | |
| Isolated | Yes | |
| Colour | brown | |
| Length | 22 mm | |
| Standard number | NF C 63-023 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |