DZ5CE003 | Schneider Electric

Insulated wire end ferrule, 0.34 mm², 12 mm long, NF C 63-023, green, DZ5CE003

Order No.: 02P5551
EAN: 3389110535808
MPN:
DZ5CE003
Series: DZ5
DZ5CE003 Schneider Electric Wire-end Ferrules
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available in 3 Days: 48,000 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1071 €
100 pcs.
0.0952 €
250 pcs.
0.0833 €
500 pcs.
0.0714 €
1000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Cable cross-section 0.34 mm²
Isolated Yes
Colour green
Length 12 mm
Standard number NF C 63-023
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes