05057693001 | Wera
Bit kit, T20, T25, T30, T40, TORX, BL 50 mm, L 50 mm, 05057693001
Unit Price (€ / pc.)
38.9963 € *
Available: 16 pcs.
Dimensions/Content : 867/4 IMP DC 2 x TX 20x50, 2 x TX 25x50, 1 x TX 30x50, 1 x TX 40x50,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T20, T25, T30, T40 | |
| Blade length | 50 mm | |
| Peak type | TORX | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |