05057908001 | Wera
Bit kit, T10, T15, T20, T25, T30, T40, 1/4 inch, hexagon/TORX, L 25 mm, 05057908001
Order No.: 02L3323
EAN: 4013288163820
MPN:
05057908001
Bit-Check 30 TX Universal 1
Series: Bit-Check
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1328 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 899/4/1 1 x 899/4/1 K, 1/4INCHx50,867/1 TORX® 3 x TX 10x25, 5 x TX 15x25, 8 x TX 20x25, 7 x TX 25x25, 4 x TX 30x25, 2 x TX 40x25,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10, T15, T20, T25, T30, T40, 1/4 inch | |
| Peak type | hexagon/TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |