05136011001 | Wera
Bit kit, PH2, 1/4 inch, Pozidriv/hexagon, 05136011001
Unit Price (€ / pc.)
29.3573 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 896/4/1 1 x 1/4INCHx50,851/1 RZ PH 9 x PH 2x25,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| 1000V Insulated | No | |
| ESD protection | No | |
| Size | PH2, 1/4 inch | |
| Product type | Bit kit | |
| Peak type | Pozidriv/hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |