05200995001 | Wera

Bit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, 05200995001

Order No.: 02L3418
EAN: 4013288165343
MPN:
05200995001
Tool-Check Automotive 1
Series: Tool-Check
05200995001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
97.4610 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
97.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
97.4610 €
Dimensions/Content : 8001 A 1 x 1/4INCHx87,0,870/1 1 x 1/4INCHx25,889/4/1 K 1 x 1/4INCHx50,851/1 TZ PH 1 x PH 1x25, 1 x PH 2x25, 1 x PH 3x25,867/1 TZ TORX® 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25, 1 x TX 40x25,867/1 Z TORX® BO 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25,800/1 TZ 1 x 1,0x5,5x25,840/1 Z Hex-Plus 1 x 3,0x25, 1 x 4,0x25, 1 x 5,0x25, 1 x 6,0x25, 1 x 8,0x25,860/1 XZN Vielzahn 1 x M 4x25, 1 x M 5x25, 1 x M 6x25, 1 x M 8x25,873/1 Five Lobe 1 x 20x25, 1 x 25x25, 1 x 27x25, 1 x 30x25,8790 HMA 1 x 5,5x23,0, 1 x 6,0x23,0, 1 x 7,0x23,0, 1 x 8,0x23,0, 1 x 10,0x23,0, 1 x 12,0x23,0, 1 x 13,0x23,0,
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size different sizes
Peak type Phillips/Pozidriv/slotted/hexagon/TORX
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant