05347107001 | Wera
VDE screwdriver kit, PH1, PH2, PZ1, PZ2, 1 mm, 2 mm, 5.5 mm, 2.5 mm, 3.5 mm, 4 mm, 6.3 mm, 8.1 mm, 9 mm, Phillips/Pozidriv/slotted/hexagon/square/triangular, 05347107001
Order No.: 02L3387
EAN: 4013288182395
MPN:
05347107001
Kraftform Kompakt VDE 18 Universal 2
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver kit, different sizes, Phillips/Pozidriv/slotted, BL 157 mm, 05006614001
Order No.: 06L5537
Manufacturer: Wera
per pc. 110.551 € *
Dimensions/Content : 817 VDE 2 x 9x102,KK 62 i 1 x PH 1x154, 1 x PH 2x154,KK 62 i PH/S 1 x SQUARE 1x154, 1 x SQUARE 2x154,KK 60 i 1 x 1,0x5,5x154, 1 x 0,4x2,5x154, 1 x 0,6x3,5x154, 1 x 0,8x4,0x154,KK 65 i PZ 1 x PZ 1x154, 1 x PZ 2x154,KK 65 i PZ/S 1 x SQUARE 1x154, 1 x SQUARE 2x154,KK 96 VK 6,3 1 x 6,3x89,KK 97 VK 8,1 1 x 8,1x89,KK 98 DK 1 x 89,KK 99 FL 1 x 89,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, PZ1, PZ2, 1 mm, 2 mm, 5.5 mm, 2.5 mm, 3.5 mm, 4 mm, 6.3 mm, 8.1 mm, 9 mm | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/square/triangular |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |