05057760001 | Wera
Bit kit, PZ2, Pozidriv, BL 25 mm, L 25 mm, 05057760001
Unit Price (€ / pc.)
12.8044 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
5 pcs.
12.1618 €
10 pcs.
11.5549 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 20 Bit-Boxen in Display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ2 | |
| Blade length | 25 mm | |
| Peak type | Pozidriv | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |