05066530001 | Wera
Bit, T40, TORX, BL 25 mm, L 25 mm, 05066530001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Available: 1 pcs.
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
5 pcs.
3.6414 €
10 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
Bits for Torx screws with pin, type Wera 867/1Z BO.
With 1/4" hexagonal shaft; Length: 26 mm.
Type: 66530, size TX 40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T40 | |
| Blade length | 25 mm | |
| Peak type | TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |