05066315001 | Wera

Bit, T30, TORX, BL 25 mm, L 25 mm, 05066315001

Order No.: 06L6379
EAN: 4013288015808
MPN:
05066315001
867/1 TZ TX 30 x 25 mm
Series: 867
05066315001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 10 pcs.
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
5 pcs.
2.3562 €
10 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale

Torx screw bits, type Wera 867/1TZ.

With 1/4" hexagonal shaft; Length: 25 mm.

Type: 66315, size TX 30

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T30
Blade length 25 mm
Peak type TORX
Length 25 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes