05066313001 | Wera

Bit, T27, TORX, BL 25 mm, L 25 mm, 05066313001

Order No.: 06L6378
EAN: 4013288015792
MPN:
05066313001
867/1 TZ TX 27 x 25 mm
Series: 867
05066313001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
5 pcs.
1.9516 €
10 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Torx screw bits, type Wera 867/1TZ.

With 1/4" hexagonal shaft; Length: 25 mm.

Type: 66313, size TX 27

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T27
Blade length 25 mm
Peak type TORX
Length 25 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant