05056500001 | Wera
Bit, PH0, Phillips, BL 25 mm, L 25 mm, 05056500001
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
5 pcs.
0.9877 €
10 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Bits for Phillips recessed head screws, type Wera 851/1 Z/BTZ.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 56500, insert size 0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH0 | |
| Blade length | 25 mm | |
| Peak type | Phillips | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |