05056172001 | Wera
Bit, 5.5 mm, slotted, BL 25 mm, L 25 mm, 05056172001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0932 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
5 pcs.
4.8433 €
10 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver bits, type Wera 800/1 TZ/BTZ.
With 1/4" hexagonal shaft; Length: 25 mm.
With diamond-coated blade edge, type 800/1 BDC.
Type: 56172, 0.8 x 5.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5.5 mm | |
| Blade length | 25 mm | |
| Peak type | slotted | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |