05057153001 | Wera
Bit, 10 mm, spanner, BL 25 mm, L 25 mm, 05057153001
Unit Price (€ / pc.)
8.1277 € *
Available: 12 pcs.
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
5 pcs.
7.7112 €
10 pcs.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale
Bits for spanner screws, type Wera 857/1Z.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 057153, size 10, D 6.10 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | bit | |
Length | 25 mm | |
Blade length | 25 mm | |
ESD protection | No | |
1000V Insulated | No | |
Peak type | spanner | |
Size | 10 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | not_relevant |