05057152001 | Wera
Bit, 8 mm, spanner, BL 25 mm, L 25 mm, 05057152001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2943 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
5 pcs.
7.8659 €
10 pcs.
7.4732 €
*incl. VAT plus shipping costs
Subject to prior sale
Bits for spanner screws, type Wera 857/1Z.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 057152, size 8, D 5.21 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 8 mm | |
| Blade length | 25 mm | |
| Peak type | spanner | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |