50.123 | Kendrion Kuhnke

Swivel screw connection, brass, for threaded connection M5, 50.123

Order No.: 63G160
EAN: 4099891492786
MPN:
50.123
50.123 Kendrion Kuhnke Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3772 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
93.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
9.3772 €

with 3 x M 5 thread fittings.

Technical specifications
Filter Property Value
Product type swivel screw connection
Thread size M5
Material brass
Suitable for threaded connection M5
Logistics
Property Value
Customs tariff number 84818099
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes