05022815001 | Wera
Screwdriver, 5 mm, hexagon, BL 100 mm, L 205 mm, 05022815001
Unit Price (€ / pc.)
9.4248 € *
Available: 4 pcs.
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
5 pcs.
8.9488 €
10 pcs.
8.5085 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 5.0x100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Blade length | 100 mm | |
| Peak type | hexagon | |
| Length | 205 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |