NSYUCC270 | Schneider Electric
Mounting frame, rectangular, (L x W x H) 200 x 121 x 240 mm, NSYUCC270
Unit Price (€ / pc.)
8.4371 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
5 pcs.
8.0444 €
10 pcs.
7.6993 €
15 pcs.
7.2709 €
20 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling frame, NSYUCC270, Schneider Electric
Thalassa PLS coupling frame with partial opening. H 240 x W 200 opening x D 121 mm. Lateral coupling of 2 modular boxes. 1 frame. Set of 10 pieces. IP44 protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting frame | |
| Design | rectangular | |
| Length | 200 mm | |
| Width | 121 mm | |
| Height | 240 mm | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |