NSYTLEME | Schneider Electric
Cable entry plate, steel, (L x W x H) 130 x 460 x 30 mm, light gray, NSYTLEME
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.8982 € *
Standard delivery time from the manufacturer is: 1 Week
Cable gland plate, NSYTLEME, Schneider Electric
Flexicable gland plate for Spacial S3D/CRNG with membrane pearcable. W is 445 x D is 130 mm. Cable management accessory. Mounting on bottom of enclosure. Pierceable by screwdriver. Number of cut-out is Undrilled. Steel plate, HCE (heat curable elastomer) for membrane. Grey RAL 7035. Membrane, 1 plate incl.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry plate | |
| Material | steel | |
| Length | 130 mm | |
| Width | 460 mm | |
| Height | 30 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |