NSYTLD | Schneider Electric

Cable entry plate, steel/PE, (L x W x H) 130 x 350 x 345 mm, light gray, NSYTLD

Order No.: 02P2859
EAN: 3606480168420
MPN:
NSYTLD
Series: Spacial CRN
NSYTLD Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.6624 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6624 €

Cable gland plate, NSYTLD, Schneider Electric

Cable gland plate for Spacial S3D/CRNG. L is 345 x W is 130 mm. Cable management accessory. Mounting on bottom of enclosure. Number of cut-out is 33 markings of 25 mm. Steel made, polyethylene (PE) foam for seal. Grey RAL 7035. fixing elements, 1 plate, 1 separate gasket incl.

Technical specifications
Filter Property Value
Product type cable entry plate
Material steel/PE
Length 130 mm
Width 350 mm
Height 345 mm
Colour light gray
Logistics
Property Value
Customs tariff number 85381000
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
RoHS conform Yes