NSYTJPLA54G | Schneider Electric
Rain cover, polyester, (L x W x H) 420 x 500 x 38 mm, light gray, for PLA enclosure, NSYTJPLA54G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.032 € *
Standard delivery time from the manufacturer is: 1 Week
Polyester canopy, NSYTJPLA54G, Schneider Electric
Polyester canopy can be installed in all enclosure models, high resistance to impacts, temperature and bad weather. It increases the height (A) of the enclosure by 38 mm without modifying its width or depth.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rain cover | |
| Material | polyester | |
| Length | 420 mm | |
| Width | 500 mm | |
| Height | 38 mm | |
| Colour | light gray | |
| Suitable for | PLA enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |