NSYTEX8PLM | Schneider Electric
Nut, (L) 16 mm, NSYTEX8PLM
Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
8 pcs.
2.1182 €
16 pcs.
1.9873 €
32 pcs.
1.8802 €
64 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Expandable M8 nuts, NSYTEX8PLM, Schneider Electric
Expandable M8 nuts to be installed in the bosses of the polyester enclosures PLM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nut | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |