NSYTCM274 | Schneider Electric

Locking screw, 4 x wings, straight, plastic, (L x H) 100 mm x 15 mm, for PLS enclosure, NSYTCM274

Order No.: 02P2776
EAN: 3606480189609
MPN:
NSYTCM274
Series: PanelSet PLS
NSYTCM274 Schneider Electric Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.2844 €

Locking screws, NSYTCM274, Schneider Electric

Set of 4 winged type locking screws for PLS box.

Technical specifications
Filter Property Value
Product type locking screw
Version 4 x wings
Design straight
Material plastic
Length 100 mm
Height 15 mm
Type of mounting screw
Suitable for PLS enclosure
Logistics
Property Value
Customs tariff number 85389099
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes