BRS39BH460ACA | Schneider Electric
3-phase stepper motor, 48 V (DC), 34 V (AC), 5.8 A, 6 Nm, 3000 1/min, BRS39BH460ACA
Unit Price (€ / pc.)
1,337.2625 € *
Standard delivery time from the manufacturer is: 3 Weeks
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage (DC) | 48 V | |
speed | 3000 1/min | |
Rated current | 5.8 A | |
Rated voltage (AC) | 34 V | |
Version | stepper motor | |
min. operating temperature | -25 °C | |
Torque | 6 Nm | |
max. operating temperature | 40 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |
Sustainable | Yes |