NSYSTDCXH | Schneider Electric
Lock, stainless steel, NSYSTDCXH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3798 € *
Standard delivery time from the manufacturer is: 1 Week
Round lock, NSYSTDCXH, Schneider Electric
Replacement round lock, DB 3 mm, for Spacial S3 x enclosure, 100% stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83014090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |