NSYST40M8 | Schneider Electric
Torx screw, (L) 16 mm, NSYST40M8
Unit Price (€ / pc.)
18.3736 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.37 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3736 €
5 pcs.
17.5406 €
10 pcs.
16.7909 €
20 pcs.
15.8865 €
*incl. VAT plus shipping costs
Subject to prior sale
Torx screw, NSYST40M8, Schneider Electric
Torx screw M8 x 16 mm without washer. Supply: 100 units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | torx screw | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 73181290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |