BRS39AW661FCA | Schneider Electric

3-phase stepper motor, 325 V (DC), 230 V (AC), 5.8 A, 4 Nm, 3000 1/min, BRS39AW661FCA

Order No.: 02P2656
EAN: 3606485151830
MPN:
BRS39AW661FCA
BRS39AW661FCA Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,063.1268 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,063.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,063.1268 €
Technical specifications
Filter Property Value
Version stepper motor
Rated voltage (DC) 325 V
Rated voltage (AC) 230 V
Rated current 5.8 A
Torque 4 Nm
speed 3000 1/min
min. operating temperature -25 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85015100
Compliance
Property Value
SVHC free No
Sustainable Yes
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15