NSYSPLA75 | Schneider Electric
Support plate, sheet steel, (L x H) 70 mm x 750 mm, NSYSPLA75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.0081 € *
Standard delivery time from the manufacturer is: On Request
Set of 2 uprights, NSYSPLA75, Schneider Electric
Galvanised steel upright for Thalassa PLA enclosures. The nominal height is 750 mm, the depth is 70 mm. The uprights are used for mounting chassis and fixing wiring accessories. Mounting is adjustable in depth every 50 mm with caged nuts fixed by fixing element on sides of enclosure location. Cut-out dimension is 11 x 13 mm. The product is made of fixing elements, 1 right upright and 1 left upright. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | support plate | |
| Material | sheet steel | |
| Length | 70 mm | |
| Height | 750 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |