NSYSMBCE6 | Schneider Electric
Brush seal, (L x W x H) 34 x 600 x 35 mm, NSYSMBCE6
Unit Price (€ / pc.)
29.0241 € *
Available: 2 pcs.
Brush flexible cable entry gaskets, NSYSMBCE6, Schneider Electric
Spacial SM brush flexible cable entry gaskets - 34 mm - 600 mm enclosure. The product is made from plastic fixed onstandard cable gland plate. The nominal width is 600 mm and width is 500 mm, the height is 35 mm, the depth is 34 mm. The kit is made up of 2 gaskets. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush seal | |
| Length | 34 mm | |
| Width | 600 mm | |
| Height | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |