NSYSM1612402DP | Schneider Electric
Control cabinet, (H x W x D) 1600 x 1200 x 400 mm, IP55, sheet steel, light gray, NSYSM1612402DP
NCNR (non cancelable / non returnable)
Control cabinet, NSYSM1612402DP, Schneider Electric
Spacial SM is a multi-purpose floor-standing steel enclosure designed for use in harsh environments. It has a nominal height, width and depth of 1600 mm, 1200 mm and 400 mm, respectively the enclosure is made from galvanised steel, sheet steel and zamak, with an epoxy-polyester powder surface finish the enclosure is grey in color (RAL-7035) and the handle is black (RAL9005). The enclosure consists of a body, two cable gland plates, two plain doors, four mounting plate brackets, a blocking system on left door, a locking system with handle on, the door, and a mounting plate.
The doors can be opened up to 120°, allowing easy access to the equipment inside. The enclosure has a four-point lock with a handle with 5 mm double-bar insert. The doors, mounting plate and mounting plate brackets can be removed for maintenance purposes, the net weight of the enclosure is 138,5 kg and it has product certifications from UL, BV and DNV It is designed to provide IK10 (IEC62262) and IP55 (IEC60529) protection from high impact and dust and water respectively It has one cable entry and is accessible from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1600 mm | |
| Width | 1200 mm | |
| Depth | 400 mm | |
| Material | sheet steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |