NSYSBM151512 | Schneider Electric
Steel enclosure, (L x W x H) 150 x 150 x 120 mm, light gray (RAL 7035), IP66, NSYSBM151512
NCNR (non cancelable / non returnable)
Steel enclosure, NSYSBM151512, Schneider Electric
Spacial SBM steel industrial box is designed for multi-purpose applications. It is certified by LR, DNV-GL, UL and BV and is suitable for wall mounting. The enclosure has a nominal height, width and depth of 150 mm, 150 mm and 120 mm, respectively. It is made of sheet steel with a grey color (RAL 7035) and a polyester powder surface finish. The box consists of 4 cover screws, a cover and a body.
It has a captive screw PZ2 outside the sealed area and the cover can be removed for maintenance purposes, the net weight of the enclosure is 1,306 kg. It offers high impact resistance with an IK10 (IEC62262) rating and is dust and water-resistant with an IP66 rating (IEC60529). It conforms to IEC 62208 standards and has an ambient air temperature range of -35-60 °C (storage) and -35-80 °C (operation) Protection IP 66, IK10.
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 150 mm | |
| Width | 150 mm | |
| Height | 120 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | IN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |