NSYS3X3315 | Schneider Electric
Wall enclosure, (H x W x D) 300 x 300 x 150 mm, IP66, stainless steel, NSYS3X3315
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3X3315, Schneider Electric
Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. The enclosure has a nominal height, width and depth of 800 mm, 800 mm and 300 mm, respectively the enclosure is with an epoxy-polyester powder surface finish. The enclosure consists of a body, two cable gland plates, a mounting plate and a door with lock the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plates can be removed for maintenance purposes, the mounting plate is made of galvanised steel and is fixed with a fixing element, the net weight of the enclosure is 42 kg It has a NEMA 4X/13 rating and a IK10 (IEC62262) and IP66 (IEC60529) rating for high impact and dust and water resistance.
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Height | 300 mm | |
| Width | 300 mm | |
| Depth | 150 mm | |
| Material | stainless steel | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | BG |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |