NSYS3D8825P | Schneider Electric
Wall cabinet, (H x W x D) 800 x 800 x 250 mm, IP66, steel, light gray, NSYS3D8825P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D8825P, Schneider Electric
Spacial S3D wall-mounting enclosure is designed for multi-purpose applications in harsh environments. It has a nominal height, width and depth of 800 mm, 800 mm and 250 mm, respectively the enclosure is made of steel and is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish It is certified with BV, cUL, LR, GL, UL and DNV. The enclosure consists of a body, two cable gland plates, one plain door and a lock the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door has a three-point lock with a 3 mm double-bar insert. The door and the cable gland plates can be removed for maintenance purposes, the net weight of the enclosure is 30 kg It has an IK10 (IEC62262) rating and an IP66 (IEC60529) rating for protection against dust, water and other external factors It also has a NEMA 4X/13 rating for corrosion resistance This enclosure features a single piece body with a gutter-shaped front rail double sheet thickness All operations can be done from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 800 mm | |
| Width | 800 mm | |
| Depth | 250 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |