NSYS3D81230DP | Schneider Electric
Wall cabinet, (H x W x D) 800 x 1200 x 300 mm, IP55, steel, light gray, NSYS3D81230DP
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D81230DP, Schneider Electric
Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments It has a nominal height, width and depth of 800 mm, 1200 mm and 300 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish It consists of a body, two cable gland plates, two plain doors with a three-point lock and a 3 mm double-bar insert, and a galvanised steel mounting plate. The doors can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the doors (reversible).
The doors and the cable gland plates can be removed for maintenance purposes, as well as the mounting plate by fixing elements. This enclosure has a net weight of 61kg and is certified by cUL, LR, DNV, UL, GL and BV It has an IK10 rating (IEC62262) and an IP55 rating (IEC60529). The variant particularities include a single-piece body and a gutter-shaped front rail double sheet thickness. The accessibility for operation is only from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 800 mm | |
| Width | 1200 mm | |
| Depth | 300 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP55 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |