NSYS3D6525P | Schneider Electric
Wall cabinet, (H x W x D) 600 x 500 x 250 mm, IP66, steel, light gray, NSYS3D6525P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D6525P, Schneider Electric
Spacial S3D steel wall-mounting enclosure is designed for multi-purpose applications in harsh environments. It has a nominal height, width and depth of 600 mm, 500 mm and 250 mm, respectively the enclosure is grey-coloured (RAL 7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, a mounting plate, a plain door with a lock and a cable gland plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door has a three-point lock with a 3 mm double-bar insert, the door, the cable gland plate and the mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 17 kg and it has been certified by UL, GL, cUL, LR, BV and DNV It has a NEMA 4X/13 rating and an IK10 (IEC62262) as well as an IP66 (IEC60529) rating. This enclosure has a gutter-shaped front rail double sheet thickness and a single piece body the accessibility for operation is from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 600 mm | |
| Width | 500 mm | |
| Depth | 250 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |