NSYS3D6420 | Schneider Electric
Wall cabinet, (H x W x D) 600 x 400 x 200 mm, IP66, steel, light gray, NSYS3D6420
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D6420, Schneider Electric
Spacial S3D is a multi-purpose monobloc wall-mounting enclosure made of steel, designed for use in harsh environments. It has a nominal height, width and depth of 600 mm, 400 mm and 200 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one door, one cable gland plate and a lock. The doors can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the doors (reversible). The doors have a three-point lock with a 3 mm double-bar insert.
The doors and the cable gland plates can be removed for maintenance purposes, the net weight of the enclosure is 10,76 kg It is certified by GL, LR, UL, DNV, BV and cUL and has a NEMA 4X/13 rating for protection against dust and water It also has an IK10 (IEC62262) rating, making it highly impact-resistant. The enclosure has a single-piece body and a gutter-shaped front rail double sheet thickness for added strength and durability the enclosure is accessible from the front for operation.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 600 mm | |
| Width | 400 mm | |
| Depth | 200 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |