NSYS3D4625P | Schneider Electric
Wall cabinet, (H x W x D) 400 x 600 x 250 mm, IP66, steel, light gray, NSYS3D4625P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D4625P, Schneider Electric
Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It is certified by GL, BV, LR, UL, DNV and cUL standards. It has a nominal height, width and depth of 400 mm, 600 mm and 250 mm, respectively the enclosure is grey-coloured (RAL 7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, one cable gland plate, one plain door with a lock and a galvanised steel mounting plate the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door has a three-point lock with a 3 mm double-bar insert, the door, the cable gland plate and the mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 14,5 kg. It has a high resistance to dust and water with an IP66 rating (IEC60529) and can withstand high impact due to its IK10 (IEC62262) rating It also has a NEMA 4X/13 rating. The enclosure has a gutter-shaped front rail double sheet thickness and a single piece body the accessibility for operation is from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 400 mm | |
| Width | 600 mm | |
| Depth | 250 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 94032080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |