NSYS3D12830P | Schneider Electric
Wall cabinet, (H x W x D) 1200 x 800 x 300 mm, IP66, steel, light gray, NSYS3D12830P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D12830P, Schneider Electric
Spacial S3D steel wall-mounting enclosure is a multi-purpose enclosure designed for use in harsh environments. It has a nominal height, width and depth of 1200 mm, 800 mm and 300 mm, respectively the enclosure is grey-coloured (RAL 7035) with an epoxy-polyester powder surface finish. It also has a galvanised steel mounting plate. The enclosure consists of a body, two cable gland plates, a mounting plate and one door with a lock the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).
The door has a three-point lock with a 3 mm double-bar insert, the door, cable gland plates and mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 61 kg It is certified by BV, LR, UL, GL, DNV and cUL and has a NEMA 4X/13 and IK10 (IEC 62262) rating for high impact resistance and an IP66 (IEC 60529) rating for high resistance to dust and water. The enclosure has a gutter-shaped front rail double sheet thickness and a single-piece body the accessibility for operation is from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 1200 mm | |
| Width | 800 mm | |
| Depth | 300 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |