NSYS3D121030P | Schneider Electric

Wall cabinet, (H x W x D) 1200 x 1000 x 300 mm, IP66, steel, light gray, NSYS3D121030P

Order No.: 02P2384
EAN: 3606480160028
MPN:
NSYS3D121030P
Series: PanelSet S3D
NSYS3D121030P Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
465.7184 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
465.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
465.7184 €

Wall mounted steel enclosure, NSYS3D121030P, Schneider Electric

Spacial S3D is a multi-purpose steel wall-mounting enclosure designed for use in harsh environments. It has a nominal height, width and depth of 1200 mm, 1000 mm and 300 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish. The enclosure consists of a body, two cable gland plates, a mounting plate and one door with a lock the door can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the door (reversible).

The door has a three-point lock with a 3 mm double-bar insert, the door, the cable gland plates and the mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 74 kg It has a NEMA 4X/13 rating and is IK10 (IEC62262) and IP66 (IEC60529) certified This enclosure features a gutter-shaped front rail double sheet thickness and a single piece body for added strength and durability the accessibility for operation is from the front It is certified by BV, LR, DNV, GL, UL and cUL.

Technical specifications
Filter Property Value
Product type wall cabinet
Height 1200 mm
Width 1000 mm
Depth 300 mm
Material steel
Colour light gray
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85381000
Country of origin FR
Compliance
Property Value
Sustainable Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes