NSYS3D10840P | Schneider Electric
Wall cabinet, (H x W x D) 1000 x 800 x 400 mm, IP66, steel, light gray, NSYS3D10840P
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D10840P, Schneider Electric
Spacial S3D steel wall-mounting enclosure for multi-purpose applications is designed for use in harsh environments. It can withstand high impact due to its IK10 (IEC62262) rating and has a high resistance to dust and water with an IP66 rating (IEC60529). This enclosure has a nominal height, width and depth of 1000 mm, 800 mm and 400 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish.
The enclosure consists of a body, two cable gland plates, a mounting plate, one plain door with a lock. The doors can be opened up to 120°, allowing easy access to the equipment inside Furthermore, it is possible to change the opening side of the doors (reversible). The doors have a three-point lock with a 3 mm double-bar insert. The doors, the cable gland plates and the mounting plate can be removed for maintenance purposes, the net weight of the enclosure is 57 kg It is certified by BV, LR, UL, GL, DNV and cUL and meets IEC 62208 standards.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 1000 mm | |
| Width | 800 mm | |
| Depth | 400 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |