NSYS3D10625 | Schneider Electric
Wall cabinet, (H x W x D) 1000 x 600 x 250 mm, IP66, steel, light gray, NSYS3D10625
NCNR (non cancelable / non returnable)
Wall mounted steel enclosure, NSYS3D10625, Schneider Electric
Spacial S3D is a monobloc wall-mounting enclosure made of steel for multi-purpose applications. It has a nominal height, width and depth of 1000 mm, 600 mm and 250 mm, respectively the enclosure is grey-coloured (RAL-7035) with an epoxy-polyester powder surface finish It has been certified by BV, GL, UL, cUL, DNV and LR. The enclosure consists of a body, one plain door, one lock and one cable gland plate. The doors can be opened up to 120°, allowing easy access to the equipment inside furthermore, it is possible to change the opening side of the doors (reversible).
The doors have a three-point lock with a 3 mm double-bar insert. The doors and the cable gland plate can be removed for maintenance purposes, the net weight of the enclosure is 28kg It has a IK10 (IEC62262) and IP66 (IEC60529) ratings for high impact and dust and water resistance This enclosure has a single piece body and a gutter-shaped front rail double sheet thickness the accessibility for operation is from the front.
| Filter | Property | Value |
|---|---|---|
| Product type | wall cabinet | |
| Height | 1000 mm | |
| Width | 600 mm | |
| Depth | 250 mm | |
| Material | steel | |
| Colour | light gray | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
| Sustainable | Yes |