NSYS13M5HS | Schneider Electric
Sheet metal screw, (L) 13 mm, NSYS13M5HS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0551 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.06 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0551 €
5 pcs.
10.5553 €
10 pcs.
10.1031 €
20 pcs.
9.5676 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-tapping screw, NSYS13M5HS, Schneider Electric
Plain mounting plate screw, Self-tapping screw M5 x 13.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal screw | |
| Length | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |