NSYPMM5472 | Schneider Electric
Mounting plate, rectangular, galvanized steel, (W x H) 540 x 720 mm, for PLS enclosure, NSYPMM5472
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9074 € *
Standard delivery time from the manufacturer is: 1 Week
Metallic mounting plate, NSYPMM5472, Schneider Electric
Thalassa PLS metallic mounting plate for boxes H is 540 x W is 720 mm. Multi-purpose application. Mounting location on back inserts (fixing by screw type M6). Plain mounting plate. 150 Kg permanent permissible load. Galvanised Steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | rectangular | |
| Material | galvanized steel | |
| Width | 540 mm | |
| Height | 720 mm | |
| Type of mounting | screw | |
| Suitable for | PLS enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |